
RK73H1HTTC26R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC26R1FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC26R1FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC26R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC26R1F |
Description | RES 26.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC26R1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02030 | €2.03 |
| 250 | €0.01624 | €4.06 |
| 500 | €0.01396 | €6.98 |
| 1,000 | €0.01214 | €12.14 |
| 5,000 | €0.00926 | €46.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00654 | €65.40 |
| 20,000 | €0.00646 | €129.20 |
| 30,000 | €0.00643 | €192.90 |
| 50,000 | €0.00638 | €319.00 |
| 70,000 | €0.00636 | €445.20 |
| 100,000 | €0.00633 | €633.00 |
| 120,000 | €0.00632 | €758.40 |
| 240,000 | €0.00628 | €1,507.20 |
| 250,000 | €0.00628 | €1,570.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |