
RK73H1ETTP8200F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP8200FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP8200FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP8200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP8200F |
Description | RES 820 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP8200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01110 | €1.11 |
| 250 | €0.00864 | €2.16 |
| 500 | €0.00722 | €3.61 |
| 1,000 | €0.00614 | €6.14 |
| 5,000 | €0.00468 | €23.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00285 | €28.50 |
| 20,000 | €0.00281 | €56.20 |
| 30,000 | €0.00279 | €83.70 |
| 50,000 | €0.00277 | €138.50 |
| 70,000 | €0.00275 | €192.50 |
| 100,000 | €0.00274 | €274.00 |
| 120,000 | €0.00274 | €328.80 |
| 240,000 | €0.00266 | €638.40 |
| 250,000 | €0.00265 | €662.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |