RK73G2ATTD2701F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 13,253
Unit Price: €0.09000
Datasheet
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD2701F

DigiKey Part Number
2019-RK73G2ATTD2701FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD2701FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD2701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD2701F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD2701F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09400€0.94
25€0.07440€1.86
50€0.06360€3.18
100€0.05490€5.49
250€0.04628€11.57
500€0.04130€20.65
1,000€0.03735€37.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03291€164.55
10,000€0.03096€309.60
15,000€0.03001€450.15
25,000€0.02898€724.50
35,000€0.02839€993.65
50,000€0.02784€1,392.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21960