
RK73G2ARTTD4021F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ARTTD4021FTR-ND - Tape & Reel (TR) 2019-RK73G2ARTTD4021FCT-ND - Cut Tape (CT) 2019-RK73G2ARTTD4021FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ARTTD4021F |
Description | RES 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.10400 | €2.60 |
| 50 | €0.08960 | €4.48 |
| 100 | €0.07850 | €7.85 |
| 250 | €0.06704 | €16.76 |
| 500 | €0.06050 | €30.25 |
| 1,000 | €0.05529 | €55.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04696 | €234.80 |
| 10,000 | €0.04453 | €445.30 |
| 15,000 | €0.04335 | €650.25 |
| 25,000 | €0.04206 | €1,051.50 |
| 35,000 | €0.04133 | €1,446.55 |
| 50,000 | €0.04063 | €2,031.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |