
RK73G1JTTD1103F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1103FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1103FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1103F |
Description | RES 110K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1103F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05820 | €5.82 |
| 250 | €0.04904 | €12.26 |
| 500 | €0.04378 | €21.89 |
| 1,000 | €0.03959 | €39.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03104 | €155.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |