
RK73B2HTTE220J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE220JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE220JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE220J |
Description | RES 22 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE220J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.06700 | €3.35 |
| 100 | €0.05810 | €5.81 |
| 250 | €0.04904 | €12.26 |
| 500 | €0.04388 | €21.94 |
| 1,000 | €0.03402 | €34.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03141 | €125.64 |
| 8,000 | €0.03020 | €241.60 |
| 12,000 | €0.03005 | €360.60 |
| 20,000 | €0.02976 | €595.20 |
| 28,000 | €0.02913 | €815.64 |
| 40,000 | €0.02854 | €1,141.60 |
| 48,000 | €0.02827 | €1,356.96 |
| 96,000 | €0.02736 | €2,626.56 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |