
RK73B2BTTD2R4J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD2R4JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD2R4JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD2R4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD2R4J |
Description | RES 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD2R4J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02180 | €1.09 |
| 100 | €0.01800 | €1.80 |
| 250 | €0.01432 | €3.58 |
| 500 | €0.01220 | €6.10 |
| 1,000 | €0.01055 | €10.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00792 | €39.60 |
| 10,000 | €0.00715 | €71.50 |
| 15,000 | €0.00678 | €101.70 |
| 25,000 | €0.00638 | €159.50 |
| 35,000 | €0.00615 | €215.25 |
| 50,000 | €0.00594 | €297.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |