
RK73B1JTTD102J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD102JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD102JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD102J |
Description | RES 1K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00664 | €1.66 |
| 500 | €0.00550 | €2.75 |
| 1,000 | €0.00460 | €4.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00321 | €16.05 |
| 10,000 | €0.00281 | €28.10 |
| 15,000 | €0.00261 | €39.15 |
| 25,000 | €0.00240 | €60.00 |
| 35,000 | €0.00228 | €79.80 |
| 50,000 | €0.00217 | €108.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |