
RK73B1HTTC823J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC823JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC823JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC823JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC823J |
Description | RES 82K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC823J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01580 | €1.58 |
| 250 | €0.01252 | €3.13 |
| 500 | €0.01068 | €5.34 |
| 1,000 | €0.00918 | €9.18 |
| 5,000 | €0.00684 | €34.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00616 | €61.60 |
| 20,000 | €0.00562 | €112.40 |
| 30,000 | €0.00536 | €160.80 |
| 50,000 | €0.00507 | €253.50 |
| 70,000 | €0.00491 | €343.70 |
| 100,000 | €0.00476 | €476.00 |
| 120,000 | €0.00469 | €562.80 |
| 240,000 | €0.00445 | €1,068.00 |
| 250,000 | €0.00444 | €1,110.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |