Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B1ERTTP224J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP224JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP224JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP224JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP224J |
Description | RES 220K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP224J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ERTTP224G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1ERTTP224GCT-ND | €0.01841 | Parametric Equivalent |
| RK73G1ERTTP2203F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP2203FTR-ND | €0.03521 | Parametric Equivalent |
| ERJ-S02F2203X | Panasonic Industry | 0 | ERJ-S02F2203X-ND | €0.05043 | Parametric Equivalent |
| ERJ-S02J224X | Panasonic Industry | 0 | ERJ-S02J224X-ND | €0.03501 | Parametric Equivalent |
| ERJ-U02J224X | Panasonic Industry | 8,373 | 10-ERJ-U02J224XCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01299 | €129.90 |
| Unit Price without VAT: | €0.01299 |
|---|---|
| Unit Price with VAT: | €0.01585 |




