
MF1/4DCT52R1200F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1200FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1200FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1200F |
Description | RES 120 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03660 | €1.83 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02752 | €6.88 |
| 500 | €0.02448 | €12.24 |
| 1,000 | €0.02191 | €21.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01733 | €86.65 |
| 10,000 | €0.01584 | €158.40 |
| 15,000 | €0.01507 | €226.05 |
| 25,000 | €0.01420 | €355.00 |
| 35,000 | €0.01368 | €478.80 |
| 50,000 | €0.01317 | €658.50 |
| 60,000 | €0.01293 | €775.80 |
| 120,000 | €0.01209 | €1,450.80 |
| 125,000 | €0.01205 | €1,506.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |