
MF1/4CCT52R1000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1000FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1000F |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05960 | €1.49 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04620 | €4.62 |
| 250 | €0.03944 | €9.86 |
| 500 | €0.03522 | €17.61 |
| 1,000 | €0.03163 | €31.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02522 | €126.10 |
| 10,000 | €0.02312 | €231.20 |
| 15,000 | €0.02205 | €330.75 |
| 25,000 | €0.02083 | €520.75 |
| 35,000 | €0.02010 | €703.50 |
| 50,000 | €0.01939 | €969.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |