
CFS1/4C153J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4C153J-ND |
Manufacturer | |
Manufacturer Product Number | CFS1/4C153J |
Description | RES 15K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.05200 | €1.30 |
| 50 | €0.04560 | €2.28 |
| 100 | €0.04020 | €4.02 |
| 250 | €0.03428 | €8.57 |
| 500 | €0.03056 | €15.28 |
| 2,000 | €0.02474 | €49.48 |
| 6,000 | €0.02129 | €127.74 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |