
CF1/4C205J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C205J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C205J |
Description | RES 2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04780 | €4.78 |
| 250 | €0.04084 | €10.21 |
| 500 | €0.03648 | €18.24 |
| 1,000 | €0.03277 | €32.77 |
| 5,000 | €0.02617 | €130.85 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |