
CL1008-2185JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2185JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2185JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2185JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2185JQL1T-1 |
Description | FIXED IND 1.8UH 130MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Ceramic Inductor 130 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Q @ Freq | 28 @ 50MHz | |
Frequency - Self Resonant | 160MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.110" L x 0.102" W (2.80mm x 2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50200 | €5.02 |
| 100 | €0.41310 | €41.31 |
| 1,000 | €0.33982 | €339.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.32044 | €640.88 |
| 4,000 | €0.30219 | €1,208.76 |
| 6,000 | €0.29201 | €1,752.06 |
| 10,000 | €0.27969 | €2,796.90 |
| 14,000 | €0.27622 | €3,867.08 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |