4.7 pF ±0.1pF 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K64P70BQTAF9LM

DigiKey Part Number
1608-1558-2-ND - Tape & Reel (TR)
1608-1558-1-ND - Cut Tape (CT)
1608-1558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222523K64P70BQTAF9LM
Description
CAP CER 4.7PF 3.6KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
222523K64P70BQTAF9LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.89000€5.89
10€4.35500€43.55
50€3.74420€187.21
100€3.45310€345.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.07642€1,538.21
1,000€2.88187€2,881.87
1,500€2.87323€4,309.85
2,500€2.86335€7,158.38
Manufacturers Standard Package
Unit Price without VAT:€5.89000
Unit Price with VAT:€7.18580