
222523K63P90BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1557-2-ND - Tape & Reel (TR) 1608-1557-1-ND - Cut Tape (CT) 1608-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K63P90BQTAF9LM |
Description | CAP CER 3.9PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K63P90BQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.88000 | €4.88 |
| 10 | €3.56000 | €35.60 |
| 50 | €3.03440 | €151.72 |
| 100 | €2.87190 | €287.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.72666 | €1,363.33 |
| 1,000 | €2.63715 | €2,637.15 |
| 1,500 | €2.59232 | €3,888.48 |
| 2,500 | €2.54261 | €6,356.52 |
| Unit Price without VAT: | €4.88000 |
|---|---|
| Unit Price with VAT: | €5.95360 |