
222523K62P20BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1551-2-ND - Tape & Reel (TR) 1608-1551-1-ND - Cut Tape (CT) 1608-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K62P20BQTAF9LM |
Description | CAP CER 2.2PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K62P20BQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 10 | €3.42700 | €34.27 |
| 50 | €2.90980 | €145.49 |
| 100 | €2.75000 | €275.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.47954 | €1,239.77 |
| 1,000 | €2.39575 | €2,395.75 |
| 1,500 | €2.35377 | €3,530.65 |
| 2,500 | €2.30721 | €5,768.02 |
| 3,500 | €2.27999 | €7,979.97 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.75840 |