1825J0500183FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €6.07596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €6.07596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €5.94540
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €5.80293
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €5.57508
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €4.87481
Datasheet
0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0500183FCT

DigiKey Part Number
1825J0500183FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0500183FCT
Description
CAP CER 0.018UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0500183FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€6.07596€3,037.98
Manufacturers Standard Package
Unit Price without VAT:€6.07596
Unit Price with VAT:€7.41267