100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1812JA250101JKTSYS

DigiKey Part Number
1608-1812JA250101JKTSYSTR-ND - Tape & Reel (TR)
1608-1812JA250101JKTSYSCT-ND - Cut Tape (CT)
1608-1812JA250101JKTSYSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812JA250101JKTSYS
Description
CAP CER 100PF 250VAC C0GNP0 1812
Customer Reference
Detailed Description
100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.189" L x 0.126" W (4.80mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.71000€1.71
10€1.15000€11.50
Unit Price without VAT:€1.71000
Unit Price with VAT:€2.08620