0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000224KXT

DigiKey Part Number
1608-1129-2-ND - Tape & Reel (TR)
1608-1129-1-ND - Cut Tape (CT)
1608-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J5000224KXT
Description
CAP CER 0.22UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.15000€11.50
50€0.93300€46.65
100€0.86190€86.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.74704€373.52
1,000€0.71148€711.48
1,500€0.69367€1,040.51
2,500€0.67392€1,684.80
3,500€0.66239€2,318.37
5,000€0.65128€3,256.40
6,000€0.64602€3,876.12
12,000€0.62829€7,539.48
12,500€0.62735€7,841.87
Manufacturers Standard Package
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.07400