220 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J4K00221JCT

DigiKey Part Number
1608-1812J4K00221JCTTR-ND - Tape & Reel (TR)
1608-1812J4K00221JCT-ND - Cut Tape (CT)
1608-1812J4K00221JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J4K00221JCT
Description
CAP CER 220PF 4KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J4K00221JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.53000€2.53
10€1.75500€17.55
50€1.44520€72.26
100€1.34940€134.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.18758€593.79
1,000€1.13747€1,137.47
1,500€1.11238€1,668.57
2,500€1.08455€2,711.37
3,500€1.06829€3,739.01
5,000€1.05263€5,263.15
Manufacturers Standard Package
Unit Price without VAT:€2.53000
Unit Price with VAT:€3.08660