82 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J3K00820JCT

DigiKey Part Number
1608-1812J3K00820JCTTR-ND - Tape & Reel (TR)
1608-1812J3K00820JCT-ND - Cut Tape (CT)
1608-1812J3K00820JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J3K00820JCT
Description
CAP CER 82PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J3K00820JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.65000€2.65
10€1.84200€18.42
50€1.52000€76.00
100€1.42070€142.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.25268€626.34
1,000€1.20066€1,200.66
1,500€1.17460€1,761.90
2,500€1.14571€2,864.28
3,500€1.12882€3,950.87
5,000€1.11257€5,562.85
Manufacturers Standard Package
Unit Price without VAT:€2.65000
Unit Price with VAT:€3.23300