
1812J3K00222MXT | |
|---|---|
DigiKey Part Number | 1608-1812J3K00222MXTTR-ND - Tape & Reel (TR) 1608-1812J3K00222MXTCT-ND - Cut Tape (CT) 1608-1812J3K00222MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J3K00222MXT |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J3K00222MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.67100 | €16.71 |
| 50 | €1.37620 | €68.81 |
| 100 | €1.28510 | €128.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.13104 | €565.52 |
| 1,000 | €1.08331 | €1,083.31 |
| 1,500 | €1.05941 | €1,589.12 |
| 2,500 | €1.03290 | €2,582.25 |
| 3,500 | €1.01742 | €3,560.97 |
| 5,000 | €1.00251 | €5,012.55 |
| 6,000 | €0.99545 | €5,972.70 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.94020 |