Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2000330GAT | |
|---|---|
DigiKey Part Number | 1812J2000330GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000330GAT |
Description | CAP CER 33PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000330GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2000330FAT | Knowles Syfer | 0 | 1812J2000330FAT-ND | €4.90416 | Upgrade |
| 1812J5000330FAT | Knowles Syfer | 0 | 1812J5000330FAT-ND | €4.90416 | Upgrade |
| 1812J5000330GAT | Knowles Syfer | 0 | 1812J5000330GAT-ND | €2.40940 | Upgrade |
| 1812J6300330FAT | Knowles Syfer | 0 | 1812J6300330FAT-ND | €3.93658 | Upgrade |
| 1812J6300330GAT | Knowles Syfer | 0 | 1812J6300330GAT-ND | €1.94032 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.40940 | €1,204.70 |
| Unit Price without VAT: | €2.40940 |
|---|---|
| Unit Price with VAT: | €2.93947 |
