
1812J1K00473MXR | |
|---|---|
DigiKey Part Number | 1608-1812J1K00473MXRTR-ND - Tape & Reel (TR) 1608-1812J1K00473MXRCT-ND - Cut Tape (CT) 1608-1812J1K00473MXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J1K00473MXR |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00473MXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.28400 | €12.84 |
| 50 | €1.04140 | €52.07 |
| 100 | €0.96650 | €96.65 |
| 500 | €0.83980 | €419.90 |
| 1,000 | €0.80060 | €800.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.76834 | €1,536.68 |
| 4,000 | €0.74176 | €2,967.04 |
| 6,000 | €0.72844 | €4,370.64 |
| 10,000 | €0.71368 | €7,136.80 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.30580 |