
1812J1K00473KXT | |
|---|---|
DigiKey Part Number | 1608-1812J1K00473KXTTR-ND - Tape & Reel (TR) 1608-1812J1K00473KXTCT-ND - Cut Tape (CT) 1608-1812J1K00473KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J1K00473KXT |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.65000 | €2.65 |
| 10 | €1.84200 | €18.42 |
| 50 | €1.52000 | €76.00 |
| 100 | €1.42070 | €142.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.25268 | €626.34 |
| 1,000 | €1.20066 | €1,200.66 |
| 1,500 | €1.17460 | €1,761.90 |
| 2,500 | €1.14571 | €2,864.28 |
| 3,500 | €1.12882 | €3,950.87 |
| 5,000 | €1.11257 | €5,562.85 |
| Unit Price without VAT: | €2.65000 |
|---|---|
| Unit Price with VAT: | €3.23300 |