
1812J1K00222FCT | |
|---|---|
DigiKey Part Number | 1608-1812J1K00222FCTTR-ND - Tape & Reel (TR) 1608-1812J1K00222FCT-ND - Cut Tape (CT) 1608-1812J1K00222FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J1K00222FCT |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00222FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.70000 | €4.70 |
| 10 | €3.40700 | €34.07 |
| 50 | €2.89300 | €144.65 |
| 100 | €2.73380 | €273.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.46442 | €1,232.21 |
| 1,000 | €2.38097 | €2,380.97 |
| 1,500 | €2.33916 | €3,508.74 |
| 2,500 | €2.29280 | €5,732.00 |
| 3,500 | €2.26570 | €7,929.95 |
| Unit Price without VAT: | €4.70000 |
|---|---|
| Unit Price with VAT: | €5.73400 |