
1812J0630105KXT | |
|---|---|
DigiKey Part Number | 1608-1812J0630105KXTTR-ND - Tape & Reel (TR) 1608-1812J0630105KXTCT-ND - Cut Tape (CT) 1608-1812J0630105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J0630105KXT |
Description | CAP CER 1UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630105KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.14000 | €6.14 |
| 10 | €4.07800 | €40.78 |
| 50 | €3.85120 | €192.56 |
| 100 | €3.69590 | €369.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.28972 | €1,644.86 |
| 1,000 | €3.10315 | €3,103.15 |
| 1,500 | €3.08515 | €4,627.73 |
| 2,500 | €3.06593 | €7,664.82 |
| Unit Price without VAT: | €6.14000 |
|---|---|
| Unit Price with VAT: | €7.49080 |