
1812J0500474MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1812J0500474MXTE03TR-ND - Tape & Reel (TR) 1608-1812J0500474MXTE03CT-ND - Cut Tape (CT) 1608-1812J0500474MXTE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J0500474MXTE03 |
Description | CAP PASSTHRU 0.47UF 20% 50V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 50V 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500474MXTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.083" (2.10mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.52000 | €7.52 |
| 10 | €5.64300 | €56.43 |
| 50 | €4.89260 | €244.63 |
| 100 | €4.66040 | €466.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.26726 | €2,133.63 |
| 1,000 | €4.14545 | €4,145.45 |
| 1,500 | €4.08441 | €6,126.61 |
| Unit Price without VAT: | €7.52000 |
|---|---|
| Unit Price with VAT: | €9.17440 |