
1210Y5000103KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y5000103KXTTR-ND - Tape & Reel (TR) 1608-1210Y5000103KXTCT-ND - Cut Tape (CT) 1608-1210Y5000103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000103KXT |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.97900 | €9.79 |
| 50 | €0.78540 | €39.27 |
| 100 | €0.72570 | €72.57 |
| 500 | €0.62454 | €312.27 |
| 1,000 | €0.59326 | €593.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.56398 | €1,127.96 |
| 4,000 | €0.54630 | €2,185.20 |
| 6,000 | €0.53568 | €3,214.08 |
| 10,000 | €0.52390 | €5,239.00 |
| 14,000 | €0.52347 | €7,328.58 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.79340 |