1206Y1K00102JXT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.28132
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.27684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.27684
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.51257
Datasheet
1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1K00102JXT

DigiKey Part Number
1608-1206Y1K00102JXTTR-ND - Tape & Reel (TR)
1608-1206Y1K00102JXTCT-ND - Cut Tape (CT)
1608-1206Y1K00102JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1K00102JXT
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1K00102JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.55900€5.59
50€0.43520€21.76
100€0.39670€39.67
500€0.33190€165.95
1,000€0.31185€311.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.29068€726.70
5,000€0.27793€1,389.65
7,500€0.27153€2,036.47
12,500€0.26445€3,305.63
17,500€0.26031€4,555.43
25,000€0.25632€6,408.00
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.07360