Upgrade
Upgrade
Upgrade
Parametric Equivalent

1206Y1K00102JXT | |
|---|---|
DigiKey Part Number | 1608-1206Y1K00102JXTTR-ND - Tape & Reel (TR) 1608-1206Y1K00102JXTCT-ND - Cut Tape (CT) 1608-1206Y1K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00102JXT |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00102JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55900 | €5.59 |
| 50 | €0.43520 | €21.76 |
| 100 | €0.39670 | €39.67 |
| 500 | €0.33190 | €165.95 |
| 1,000 | €0.31185 | €311.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.29068 | €726.70 |
| 5,000 | €0.27793 | €1,389.65 |
| 7,500 | €0.27153 | €2,036.47 |
| 12,500 | €0.26445 | €3,305.63 |
| 17,500 | €0.26031 | €4,555.43 |
| 25,000 | €0.25632 | €6,408.00 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.07360 |
