Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206J1000472KDT | |
|---|---|
DigiKey Part Number | 1206J1000472KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000472KDT |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000472KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000472JDT | Knowles Syfer | 0 | 1206J1000472JDT-ND | €0.55255 | Upgrade |
| 1206J2000472JDT | Knowles Syfer | 0 | 1206J2000472JDT-ND | €0.55255 | Upgrade |
| 1206J2000472KDT | Knowles Syfer | 0 | 1206J2000472KDT-ND | €0.46008 | Upgrade |
| 1206J2500472JDT | Knowles Syfer | 0 | 1206J2500472JDT-ND | €0.55255 | Upgrade |
| 1206J2500472KDT | Knowles Syfer | 0 | 1206J2500472KDT-ND | €0.46008 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.46008 | €1,150.20 |
| Unit Price without VAT: | €0.46008 |
|---|---|
| Unit Price with VAT: | €0.56130 |
