4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 440MHz Bandwidth 2.75dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B040MB5S-T

DigiKey Part Number
1761-B040MB5S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B040MB5S-T
Description
FILTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 440MHz Bandwidth 2.75dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
4GHz Center
Bandwidth
440MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.75dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height (Max)
0.103" (2.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€118.50460€11,850.46
Manufacturers Standard Package
Unit Price without VAT:€118.50460
Unit Price with VAT:€144.57561