
TSS 65 N | |
|---|---|
DigiKey Part Number | 3746-TSS65NTR-ND - Tape & Reel (TR) 3746-TSS65NCT-ND - Cut Tape (CT) 3746-TSS65NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 65 N |
Description | SWITCH TACT 9.5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26500 | €2.65 |
| 25 | €0.24800 | €6.20 |
| 50 | €0.23500 | €11.75 |
| 100 | €0.22210 | €22.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | €0.19871 | €75.51 |
| 760 | €0.18757 | €142.55 |
| 1,140 | €0.18144 | €206.84 |
| 1,900 | €0.17414 | €330.87 |
| 2,660 | €0.16961 | €451.16 |
| 3,800 | €0.16503 | €627.11 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |