Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 63 N

DigiKey Part Number
3746-TSS63NTR-ND - Tape & Reel (TR)
3746-TSS63NCT-ND - Cut Tape (CT)
3746-TSS63NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 63 N
Description
SWITCH TACT 7MM BROWN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Thermoplastic
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
150,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSS 65 NKnitter-Switch7603746-TSS65NCT-ND€0.31000Parametric Equivalent
TL3301EF160QGE-Switch1EG6050CT-ND€0.36000Parametric Equivalent
TL3301FF160QGE-Switch30,211EG4375CT-ND€0.36000Parametric Equivalent
In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.25600€2.56
25€0.23920€5.98
50€0.22660€11.33
100€0.21420€21.42
250€0.19844€49.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€0.18213€127.49
1,400€0.17207€240.90
2,100€0.16659€349.84
3,500€0.16011€560.38
4,900€0.15610€764.89
7,000€0.15207€1,064.49
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600