
TSS 31 S | |
|---|---|
DigiKey Part Number | 3746-TSS31STR-ND - Tape & Reel (TR) 3746-TSS31SCT-ND - Cut Tape (CT) 3746-TSS31SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 31 S |
Description | SWITCH TACT 4.3MM SALMON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.25120 | €6.28 |
| 50 | €0.23780 | €11.89 |
| 100 | €0.22490 | €22.49 |
| 250 | €0.20836 | €52.09 |
| 500 | €0.19664 | €98.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.18573 | €334.31 |
| 3,600 | €0.17778 | €640.01 |
| 5,400 | €0.17327 | €935.66 |
| 9,000 | €0.16774 | €1,509.66 |
| 12,600 | €0.16419 | €2,068.79 |
| 18,000 | €0.16050 | €2,889.00 |
| 45,000 | €0.15138 | €6,812.10 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |