
DRS 60110 | |
|---|---|
DigiKey Part Number | 3746-DRS60110-ND |
Manufacturer | |
Manufacturer Product Number | DRS 60110 |
Description | SWITCH ROTARY BCD INVERSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.48500 | €24.85 |
| 25 | €2.30320 | €57.58 |
| 50 | €2.17360 | €108.68 |
| 100 | €2.05210 | €205.21 |
| 250 | €1.90608 | €476.52 |
| 500 | €1.80720 | €903.60 |
| 1,000 | €1.71831 | €1,718.31 |
| 5,000 | €1.54889 | €7,744.45 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.62340 |