Similar

WP150A9VS/EYW | |
|---|---|
DigiKey Part Number | WP150A9VS/EYW-ND |
Manufacturer | |
Manufacturer Product Number | WP150A9VS/EYW |
Description | LED CBI 5MM RED/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP150A9VS/EYW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, Yellow | |
Wavelength - Peak | 627nm, 590nm | |
Configuration | Single | |
Current | 30mA Red, 30mA Yellow | |
Millicandela Rating | 30mcd Red, 20mcd Yellow | |
Viewing Angle | 30° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle |
