
SA18-11SURKWA | |
|---|---|
DigiKey Part Number | 754-SA18-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA18-11SURKWA |
Description | 1.8" RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 5.55V 10mA 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Kingbright | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 5.55V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 310mcd |
Size / Dimension 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) | Wavelength - Peak 645nm |
Digit/Alpha Size 1.75" (44.50mm) | Power Dissipation (Max) 75mW |
Display Type 7-Segment | Package / Case 10-DIP (1.900", 48.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.47000 | €7.47 |
| 13 | €5.55615 | €72.23 |
| 104 | €4.65635 | €484.26 |
| 507 | €4.21546 | €2,137.24 |
| 1,001 | €4.07208 | €4,076.15 |
| 2,002 | €3.94842 | €7,904.74 |
| Unit Price without VAT: | €7.47000 |
|---|---|
| Unit Price with VAT: | €9.11340 |
