Hex Standoff Threaded #4-40 Aluminum 1.625" (41.28mm) 1 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.625" (41.28mm) 1 5/8"
8410
8410

8410

DigiKey Part Number
36-8410-ND
Manufacturer
Manufacturer Product Number
8410
Description
HEX STANDOFF #4-40 ALUM 1 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.625" (41.28mm) 1 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.625" (41.28mm) 1 5/8"
Length - Overall
1.813" (46.05mm) 1 13/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.59000€1.59
10€1.34600€13.46
1,000€0.74227€742.27
2,500€0.68289€1,707.22
Manufacturers Standard Package
Unit Price without VAT:€1.59000
Unit Price with VAT:€1.93980