8 (Round) Pos Transistor, TO-100 Socket Tin Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4593

DigiKey Part Number
36-4593-ND
Manufacturer
Manufacturer Product Number
4593
Description
CONN SOCKET TRANSIST TO-100 8POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (Round) Pos Transistor, TO-100 Socket Tin Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor, TO-100
Number of Positions or Pins (Grid)
8 (Round)
Pitch - Mating
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Brass
Mounting Type
Chassis Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2,500€4.11712€10,292.80
Unit Price without VAT:€4.11712
Unit Price with VAT:€5.02289