
1700 | |
|---|---|
DigiKey Part Number | 36-1700-ND |
Manufacturer | |
Manufacturer Product Number | 1700 |
Description | SHAFT LOCK NUT 3/8" BRASS 1/4-32 |
Customer Reference | |
Detailed Description | 1/4"-32 Shaft Lock Nut 0.375" (9.53mm) 3/8" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shaft Lock | |
Thread Size | 1/4"-32 | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 0.375" (9.53mm) 3/8" | |
Material | Brass | |
Plating | Nickel |
