
44-7340-0000 | |
|---|---|
DigiKey Part Number | 117-44-7340-0000-ND |
Manufacturer | |
Manufacturer Product Number | 44-7340-0000 |
Description | SOLDER BAR E-BAR 1.66LB |
Customer Reference | |
Detailed Description | Leaded Bar Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) Bar, 1.66 lbs (750g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bar Solder | |
Composition | Pb93.5Sn5Ag1.5 (93.5/5/1.5) | |
Diameter | - | |
Melting Point | 565 ~ 574°F (296 ~ 301°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1.66 lbs (750g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
