
24-6337-9735 | |
|---|---|
DigiKey Part Number | 24-6337-9735-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9735 |
Description | SOLDER FLUX-CORED/285 63/37 .032 |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - |
