
VE0805K121R014 | |
|---|---|
DigiKey Part Number | 399-13784-2-ND - Tape & Reel (TR) 399-13784-1-ND - Cut Tape (CT) 399-13784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE0805K121R014 |
Description | VARISTOR 22V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0805K121R014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 355 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.29300 | €2.93 |
| 25 | €0.24080 | €6.02 |
| 100 | €0.18160 | €18.16 |
| 250 | €0.15236 | €38.09 |
| 500 | €0.13436 | €67.18 |
| 1,000 | €0.11929 | €119.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09607 | €384.28 |
| 8,000 | €0.08721 | €697.68 |
| 12,000 | €0.08271 | €992.52 |
| 20,000 | €0.07766 | €1,553.20 |
| 28,000 | €0.07468 | €2,091.04 |
| 40,000 | €0.07179 | €2,871.60 |
| 100,000 | €0.06831 | €6,831.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59780 |

