22 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE0603K300R014

DigiKey Part Number
399-13779-2-ND - Tape & Reel (TR)
399-13779-1-ND - Cut Tape (CT)
399-13779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE0603K300R014
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE0603K300R014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
30 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
195 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.24200€2.42
25€0.19800€4.95
100€0.14830€14.83
250€0.12392€30.98
500€0.10890€54.45
1,000€0.09632€96.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07694€307.76
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48800