
VC1812K401R060 | |
|---|---|
DigiKey Part Number | 399-13770-2-ND - Tape & Reel (TR) 399-13770-1-ND - Cut Tape (CT) 399-13770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1812K401R060 |
Description | VARISTOR 100V 400A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K401R060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.76200 | €7.62 |
| 25 | €0.63680 | €15.92 |
| 100 | €0.49460 | €49.46 |
| 250 | €0.42472 | €106.18 |
| 500 | €0.38174 | €190.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.34574 | €345.74 |
| 2,000 | €0.31558 | €631.16 |
| 3,000 | €0.30025 | €900.75 |
| 5,000 | €0.28308 | €1,415.40 |
| 7,000 | €0.27294 | €1,910.58 |
| 10,000 | €0.26345 | €2,634.50 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.51280 |

