
VC1210K251R035 | |
|---|---|
DigiKey Part Number | 399-VC1210K251R035TR-ND - Tape & Reel (TR) 399-VC1210K251R035CT-ND - Cut Tape (CT) 399-VC1210K251R035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1210K251R035 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1210K251R035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.47400 | €4.74 |
| 25 | €0.39240 | €9.81 |
| 100 | €0.29990 | €29.99 |
| 250 | €0.25448 | €63.62 |
| 500 | €0.22650 | €113.25 |
| 1,000 | €0.20308 | €203.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.17784 | €444.60 |
| 5,000 | €0.16230 | €811.50 |
| 7,500 | €0.15441 | €1,158.08 |
| 12,500 | €0.14557 | €1,819.62 |
| 17,500 | €0.14035 | €2,456.12 |
| 25,000 | €0.13533 | €3,383.25 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |